
HS50 3K3 F | |
|---|---|
DigiKey Part Number | 2485-HS503K3F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS50 3K3 F |
Description | RES CHAS MNT 3.3 OHMS 1% 50W |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm) |
Resistance 3.3 kOhms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |

