
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm) |
Resistance 3 kOhms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F3K0E | Ohmite | 0 | 850F3K0E-ND | 5,81980 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,05215 € | 610,43 € |
| Unit Price without VAT: | 3,05215 € |
|---|---|
| Unit Price with VAT: | 3,63206 € |


