2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 2R5 F

DigiKey Part Number
HS502R5F-ND
Manufacturer
Manufacturer Product Number
HS50 2R5 F
Description
RES CHAS MNT 2.5 OHM 1% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,33000 €6,33 €
104,33700 €43,37 €
403,56375 €142,55 €
803,26175 €260,94 €
1203,10658 €372,79 €
2802,82650 €791,42 €
5202,65437 €1.380,27 €
1.0002,49788 €2.497,88 €
Manufacturers Standard Package
Unit Price without VAT:6,33000 €
Unit Price with VAT:7,53270 €