
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 7.165" L x 2.185" W (182.00mm x 55.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,20000 € | 66,20 € |
| 10 | 48,90300 € | 489,03 € |
| 25 | 44,23480 € | 1.105,87 € |
| 50 | 41,31540 € | 2.065,77 € |
| 100 | 38,83600 € | 3.883,60 € |
| Unit Price without VAT: | 66,20000 € |
|---|---|
| Unit Price with VAT: | 78,77800 € |

