250 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS400 250R J

DigiKey Part Number
273-HS400250RJ-ND
Manufacturer
Manufacturer Product Number
HS400 250R J
Description
RES CHAS MNT 250 OHMS 5% 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
250 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
7.165" L x 2.185" W (182.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,69000 €62,69 €
1046,24400 €462,44 €
2541,80560 €1.045,14 €
5039,02980 €1.951,49 €
10036,67250 €3.667,25 €
Manufacturers Standard Package
Unit Price without VAT:62,69000 €
Unit Price with VAT:74,60110 €