10 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS400 10R J

DigiKey Part Number
273-HS40010RJ-ND
Manufacturer
Manufacturer Product Number
HS400 10R J
Description
RES CHAS MNT 10 OHMS 5% 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±150ppm/°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
7.165" L x 2.185" W (182.00mm x 55.50mm)
Resistance
10 Ohms
Height - Seated (Max)
1.181" (30.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
400W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,31000 €68,31 €
1050,54000 €505,40 €
2545,74320 €1.143,58 €
5042,74360 €2.137,18 €
10040,19590 €4.019,59 €
Manufacturers Standard Package
Unit Price without VAT:68,31000 €
Unit Price with VAT:81,28890 €