100 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS400 100R J

DigiKey Part Number
273-HS400100RJ-ND
Manufacturer
Manufacturer Product Number
HS400 100R J
Description
RES CHAS MNT 100 OHMS 5% 400W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 400W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
7.165" L x 2.185" W (182.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,17000 €60,17 €
1044,30800 €443,08 €
2540,02600 €1.000,65 €
5037,34780 €1.867,39 €
10035,07350 €3.507,35 €
25032,58480 €8.146,20 €
Manufacturers Standard Package
Unit Price without VAT:60,17000 €
Unit Price with VAT:71,60230 €