
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 29,19750 € | 467,16 € |
| Unit Price without VAT: | 29,19750 € |
|---|---|
| Unit Price with VAT: | 34,74503 € |

