56 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 56R F

DigiKey Part Number
HS30056RF-ND
Manufacturer
Manufacturer Product Number
HS300 56R F
Description
RES CHAS MNT 56 OHM 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
56 Ohms
Tolerance
±1%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,05875 €496,94 €
Manufacturers Standard Package
Unit Price without VAT:31,05875 €
Unit Price with VAT:36,95991 €