
HS300 4R7 J | |
|---|---|
DigiKey Part Number | 2485-HS3004R7J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS300 4R7 J |
Description | RES CHAS MNT 4.7 OHMS 5% 300W |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.027" L x 1.791" W (127.70mm x 45.50mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±5% | Lead Style M6 Threaded |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |


