330 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 330R J

DigiKey Part Number
273-HS300330RJ-ND
Manufacturer
Manufacturer Product Number
HS300 330R J
Description
RES CHAS MNT 330 OHMS 5% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Resistance
330 Ohms
Height - Seated (Max)
1.646" (41.80mm)
Tolerance
±5%
Lead Style
M6 Threaded
Power (Watts)
300W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,48000 €41,48 €
1030,17400 €301,74 €
2527,12280 €678,07 €
5025,21420 €1.260,71 €
10023,59310 €2.359,31 €
25021,81916 €5.454,79 €
Manufacturers Standard Package
Unit Price without VAT:41,48000 €
Unit Price with VAT:49,36120 €