Image for HS300 1K F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS300 1K F

DigiKey Part Number
HS3001KF-ND
Manufacturer
Manufacturer Product Number
HS300 1K F
Description
RES CHAS MNT 1 OHMS 1% 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.027" L x 1.791" W (127.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1630,67313 €490,77 €
Manufacturers Standard Package
Unit Price without VAT:30,67313 €
Unit Price with VAT:36,50102 €