
HS300 10K F | |
|---|---|
DigiKey Part Number | 2485-HS30010KF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS300 10K F |
Description | RES CHAS MNT 10 OHMS 1% 300W |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.027" L x 1.791" W (127.70mm x 45.50mm) |
Resistance 10 kOhms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |

