6.8 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25M6R8JM303

DigiKey Part Number
273-HS25M6R8JM303-ND
Manufacturer
Manufacturer Product Number
HS25M6R8JM303
Description
25 WATTS AL HOUSED6.8OHMS 5%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
6.8 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,08000 €8,08 €
105,58000 €55,80 €
254,90480 €122,62 €
504,48140 €224,07 €
1004,12170 €412,17 €
2503,72784 €931,96 €
5003,48154 €1.740,77 €
1.0003,27238 €3.272,38 €
Manufacturers Standard Package
Unit Price without VAT:8,08000 €
Unit Price with VAT:9,61520 €