10 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25M10KJM303

DigiKey Part Number
273-HS25M10KJM303-ND
Manufacturer
Manufacturer Product Number
HS25M10KJM303
Description
25 WATTS AL HOUSED10 KILOOHMS 5%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
10 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,62000 €8,62 €
105,96500 €59,65 €
255,24640 €131,16 €
504,79680 €239,84 €
1004,41490 €441,49 €
2503,99672 €999,18 €
5003,73520 €1.867,60 €
1.0003,51310 €3.513,10 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,25780 €