
HS25F8RF200MMM404 | |
|---|---|
DigiKey Part Number | 273-HS25F8RF200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS25F8RF200MMM404 |
Description | 25 WATT AL HOUSED LEADED 8OHM 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.075" L x 1.102" W (27.30mm x 28.00mm) |
Resistance 8 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,00045 € | 2.000,09 € |
| Unit Price without VAT: | 10,00045 € |
|---|---|
| Unit Price with VAT: | 11,90054 € |

