
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.319" L x 1.791" W (109.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 € | 39,06 € |
| 10 | 28,34800 € | 283,48 € |
| 25 | 25,45600 € | 636,40 € |
| 50 | 23,64680 € | 1.182,34 € |
| 100 | 22,11040 € | 2.211,04 € |
| 250 | 20,42880 € | 5.107,20 € |
| Unit Price without VAT: | 39,06000 € |
|---|---|
| Unit Price with VAT: | 46,48140 € |

