
HS250 27R F | |
|---|---|
DigiKey Part Number | 2485-HS25027RF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS250 27R F |
Description | RES CHAS MNT 27 OHM 1% 250W |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.319" L x 1.791" W (109.70mm x 45.50mm) |
Resistance 27 Ohms | Height - Seated (Max) 1.646" (41.80mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |

