
HS250 1R F | |
|---|---|
DigiKey Part Number | 2485-HS2501RF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS250 1R F |
Description | RES CHAS MNT 1 OHM 1% 250W |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.319" L x 1.791" W (109.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |

