500 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 R5 J

DigiKey Part Number
273-HS25R5J-ND
Manufacturer
Manufacturer Product Number
HS25 R5 J
Description
RES CHAS MNT 500 OHMS 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
500 mOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,10000 €6,10 €
104,17800 €41,78 €
403,43175 €137,27 €
803,14000 €251,20 €
1202,99033 €358,84 €
2802,71979 €761,54 €
5202,55358 €1.327,86 €
1.0002,40245 €2.402,45 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €