470 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 R47 J

DigiKey Part Number
273-HS25R47J-ND
Manufacturer
Manufacturer Product Number
HS25 R47 J
Description
RES CHAS MNT 470 OHMS 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
470 mOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,88000 €10,88 €
107,57900 €75,79 €
406,30000 €252,00 €
805,80025 €464,02 €
1205,54358 €665,23 €
2805,08021 €1.422,46 €
5204,79562 €2.493,72 €
1.0004,53685 €4.536,85 €
Manufacturers Standard Package
Unit Price without VAT:10,88000 €
Unit Price with VAT:12,94720 €