100 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 R1 J

DigiKey Part Number
HS25R1J-ND
Manufacturer
Manufacturer Product Number
HS25 R1 J
Description
RES CHAS MNT 0.1 OHM 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
100 mOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,74000 €11,74 €
108,20200 €82,02 €
406,82800 €273,12 €
806,29175 €503,34 €
1206,01633 €721,96 €
2805,51886 €1.545,28 €
5205,21333 €2.710,93 €
1.0004,93554 €4.935,54 €
Manufacturers Standard Package
Unit Price without VAT:11,74000 €
Unit Price with VAT:13,97060 €