
HS25 6R8 J | |
|---|---|
DigiKey Part Number | 2485-HS256R8J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS25 6R8 J |
Description | RES CHAS MNT 6.8 OHMS 5% 25W |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 $ | 1,74 $ |
| Unit Price without VAT: | 1,74000 $ |
|---|---|
| Unit Price with VAT: | 2,07060 $ |

