
HS25 5R FL | |
|---|---|
DigiKey Part Number | 2485-HS255RFL-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS25 5R FL |
Description | RES CHAS MNT 5 OHMS 1% 25W |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |

