4.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 4R7 J

DigiKey Part Number
HS254R7J-ND
Manufacturer
Manufacturer Product Number
HS25 4R7 J
Description
RES CHAS MNT 4.7 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,50000 €7,50 €
105,17300 €51,73 €
404,26550 €170,62 €
803,91125 €312,90 €
1203,72917 €447,50 €
2803,40050 €952,14 €
5203,19862 €1.663,28 €
1.0003,01502 €3.015,02 €
Manufacturers Standard Package
Unit Price without VAT:7,50000 €
Unit Price with VAT:8,92500 €