1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 1K5 J

DigiKey Part Number
273-HS251K5J-ND
Manufacturer
Manufacturer Product Number
HS25 1K5 J
Description
RES CHAS MNT 1.5 OHMS 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
1.5 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,77000 €6,77 €
104,64600 €46,46 €
403,82450 €152,98 €
803,50350 €280,28 €
1203,33850 €400,62 €
2803,04057 €851,36 €
5202,85756 €1.485,93 €
1.0002,69117 €2.691,17 €
Manufacturers Standard Package
Unit Price without VAT:6,77000 €
Unit Price with VAT:8,05630 €