
HS25 150R J | |
|---|---|
DigiKey Part Number | 2485-HS25150RJ-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS25 150R J |
Description | RES CHAS MNT 150 OHMS 5% 25W |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.075" L x 0.559" W (27.30mm x 14.20mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |

