
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.531" L x 1.791" W (89.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,89000 € | 38,89 € |
| 10 | 28,22400 € | 282,24 € |
| 25 | 25,34320 € | 633,58 € |
| 50 | 23,54120 € | 1.177,06 € |
| 100 | 22,01040 € | 2.201,04 € |
| 250 | 20,33528 € | 5.083,82 € |
| Unit Price without VAT: | 38,89000 € |
|---|---|
| Unit Price with VAT: | 46,27910 € |

