Image for HS200 1K5 F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS200 1K5 F

DigiKey Part Number
2485-HS2001K5F-ND
Manufacturer
ARCOL
Manufacturer Product Number
HS200 1K5 F
Description
RES CHAS MNT 1.5K OHM 1% 200W
Customer Reference
Detailed Description
1.5 kOhms ±1% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±1%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.531" L x 1.791" W (89.70mm x 45.50mm)
Height - Seated (Max)
1.646" (41.80mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.