
HS150M4R7JM407 | |
|---|---|
DigiKey Part Number | 273-HS150M4R7JM407-ND |
Manufacturer | |
Manufacturer Product Number | HS150M4R7JM407 |
Description | 150 WATTS AL HOUSED3.3 OHMS 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| 16 | 12,45125 € | 199,22 € |
| 32 | 11,42813 € | 365,70 € |
| 64 | 10,55875 € | 675,76 € |
| 112 | 9,95330 € | 1.114,77 € |
| 256 | 9,19297 € | 2.353,40 € |
| 512 | 8,66029 € | 4.434,07 € |
| 1.008 | 8,24025 € | 8.306,17 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 22,24110 € |

