10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150M10RJM407

DigiKey Part Number
273-HS150M10RJM407-ND
Manufacturer
Manufacturer Product Number
HS150M10RJM407
Description
150 WATTS AL HOUSED10 OHMS 5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,69000 €18,69 €
1612,45125 €199,22 €
3211,42813 €365,70 €
6410,55875 €675,76 €
1129,95330 €1.114,77 €
2569,19297 €2.353,40 €
5128,66029 €4.434,07 €
1.0088,24025 €8.306,17 €
Manufacturers Standard Package
Unit Price without VAT:18,69000 €
Unit Price with VAT:22,24110 €