
HS150E6 2R2 F M193 | |
|---|---|
DigiKey Part Number | 273-HS150E62R2FM193-ND |
Manufacturer | |
Manufacturer Product Number | HS150E6 2R2 F M193 |
Description | 150 WATTS AL HOUSED 2.2 OHM 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.870" W (97.70mm x 47.50mm) |
Resistance 2.2 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 12 | 13,26167 € | 159,14 € |
| 36 | 11,56889 € | 416,48 € |
| 60 | 10,91867 € | 655,12 € |
| 108 | 10,26130 € | 1.108,22 € |
| 252 | 9,46020 € | 2.383,97 € |
| 504 | 8,91409 € | 4.492,70 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |

