
HS150 4R3 F | |
|---|---|
DigiKey Part Number | 2485-HS1504R3F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS150 4R3 F |
Description | RES CHAS MNT 4.3 OHM 1% 150W |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.846" L x 1.075" W (97.70mm x 27.30mm) |
Resistance 4.3 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |

