
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 10 | 11,40100 € | 114,01 € |
| 30 | 9,88833 € | 296,65 € |
| 60 | 9,11650 € | 546,99 € |
| 120 | 8,46067 € | 1.015,28 € |
| 270 | 7,81763 € | 2.110,76 € |
| 510 | 7,39271 € | 3.770,28 € |
| 1.020 | 6,99671 € | 7.136,64 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |

