2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 2R2 J

DigiKey Part Number
273-HS1502R2J-ND
Manufacturer
Manufacturer Product Number
HS150 2R2 J
Description
RES CHAS MNT 2.2 OHMS 5% 150W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Resistance
2.2 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
150W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,81000 €20,81 €
1014,79800 €147,98 €
3012,88933 €386,68 €
6011,91567 €714,94 €
12011,08850 €1.330,62 €
27010,27759 €2.774,95 €
5109,74163 €4.968,23 €
Manufacturers Standard Package
Unit Price without VAT:20,81000 €
Unit Price with VAT:24,76390 €