HS150 10R J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Huntington Electric Inc.
In Stock: 0
Unit Price: 57,30680 €
Datasheet
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 10R J

DigiKey Part Number
HS15010RJ-ND
Manufacturer
Manufacturer Product Number
HS150 10R J
Description
RES CHAS MNT 10 OHM 5% 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,10000 €15,10 €
1010,62800 €106,28 €
309,20700 €276,21 €
608,48200 €508,92 €
1207,86617 €943,94 €
2707,26233 €1.960,83 €
5106,86325 €3.500,26 €
1.0206,49134 €6.621,17 €
Manufacturers Standard Package
Unit Price without VAT:15,10000 €
Unit Price with VAT:17,96900 €