
HS15 R27 J | |
|---|---|
DigiKey Part Number | 2485-HS15R27J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS15 R27 J |
Description | RES CHAS MNT 0.27 OHM 5% 15W |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.783" L x 0.440" W (19.90mm x 11.20mm) |
Resistance 270 mOhms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound |

