75 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS15 75R J

DigiKey Part Number
273-HS1575RJ-ND
Manufacturer
Manufacturer Product Number
HS15 75R J
Description
RES CHAS MNT 75 OHMS 5% 15W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 15W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
75 Ohms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.783" L x 0.440" W (19.90mm x 11.20mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,35000 €6,35 €
104,35500 €43,55 €
253,81400 €95,35 €
503,47560 €173,78 €
2002,94355 €588,71 €
4002,73595 €1.094,38 €
6002,62933 €1.577,60 €
1.0002,50874 €2.508,74 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €