
HS15 1K F | |
|---|---|
DigiKey Part Number | 2485-HS151KF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS15 1K F |
Description | RES CHAS MNT 1K OHM 1% 15W |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.783" L x 0.440" W (19.90mm x 11.20mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound |

