
HS100M220RJM407 | |
|---|---|
DigiKey Part Number | 273-HS100M220RJM407-ND |
Manufacturer | |
Manufacturer Product Number | HS100M220RJM407 |
Description | 100 WATTS AL HOUSED 220 OHMS 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,99000 € | 16,99 € |
| 10 | 11,99900 € | 119,99 € |
| 32 | 10,33531 € | 330,73 € |
| 64 | 9,53938 € | 610,52 € |
| 128 | 8,86320 € | 1.134,49 € |
| 256 | 8,28891 € | 2.121,96 € |
| 512 | 7,80121 € | 3.994,22 € |
| 1.024 | 7,38703 € | 7.564,32 € |
| Unit Price without VAT: | 16,99000 € |
|---|---|
| Unit Price with VAT: | 20,21810 € |

