
HS100M150RJM407 | |
|---|---|
DigiKey Part Number | 273-HS100M150RJM407-ND |
Manufacturer | |
Manufacturer Product Number | HS100M150RJM407 |
Description | RES CHAS MNT 150 OHMS 5% 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 11,85000 € | 118,50 € |
| 32 | 10,20688 € | 326,62 € |
| 64 | 9,42078 € | 602,93 € |
| 128 | 8,75297 € | 1.120,38 € |
| 256 | 8,18582 € | 2.095,57 € |
| 512 | 7,70422 € | 3.944,56 € |
| 1.024 | 7,29519 € | 7.470,27 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

