
HS100F8RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F8RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F8RF200MMM372 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,08825 € | 443,53 € |
| Unit Price without VAT: | 11,08825 € |
|---|---|
| Unit Price with VAT: | 13,19502 € |

