
HS100F5RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F5RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F5RF200MMM372 |
Description | RES CHAS MNT 5 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,51000 € | 21,51 € |
| 10 | 15,31500 € | 153,15 € |
| 25 | 13,64000 € | 341,00 € |
| 50 | 12,59200 € | 629,60 € |
| 100 | 11,70170 € | 1.170,17 € |
| 250 | 10,72716 € | 2.681,79 € |
| 500 | 10,11794 € | 5.058,97 € |
| Unit Price without VAT: | 21,51000 € |
|---|---|
| Unit Price with VAT: | 25,59690 € |

