
HS100F50R | |
|---|---|
DigiKey Part Number | 2485-HS100F50R-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS100F50R |
Description | RES CHAS MNT 50 OHMS 1% 100W |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |

