
HS100F33RF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F33RF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F33RF200MMM372 |
Description | RES CHAS MNT 33 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 33 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,64450 € | 505,78 € |
| Unit Price without VAT: | 12,64450 € |
|---|---|
| Unit Price with VAT: | 15,04696 € |

