
HS100F1KF200MMM372 | |
|---|---|
DigiKey Part Number | 273-HS100F1KF200MMM372-ND |
Manufacturer | |
Manufacturer Product Number | HS100F1KF200MMM372 |
Description | RES CHAS MNT 1 OHMS 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 10 | 15,16200 € | 151,62 € |
| 25 | 13,50120 € | 337,53 € |
| 50 | 12,46200 € | 623,10 € |
| 100 | 11,57920 € | 1.157,92 € |
| 250 | 10,61284 € | 2.653,21 € |
| 500 | 10,00874 € | 5.004,37 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |


