
HS100 900R J | |
|---|---|
DigiKey Part Number | 2485-HS100900RJ-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS100 900R J |
Description | RES CHAS MNT 900 OHMS 5% 100W |
Customer Reference | |
Detailed Description | 900 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 900 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |

