Image for HS100 60R F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 60R F

DigiKey Part Number
HS10060RF-ND
Manufacturer
Manufacturer Product Number
HS100 60R F
Description
RES CHAS MNT 60 OHMS 1% 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Resistance
60 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
457,35333 €330,90 €
Manufacturers Standard Package
Unit Price without VAT:7,35333 €
Unit Price with VAT:8,75046 €