
HS100 4K7 F | |
|---|---|
DigiKey Part Number | HS1004K7F-ND |
Manufacturer | |
Manufacturer Product Number | HS100 4K7 F |
Description | RES CHAS MNT 4.7K OHM 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 4K7 F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 9,46800 € | 94,68 € |
| 45 | 7,79222 € | 350,65 € |
| 90 | 7,19800 € | 647,82 € |
| 135 | 6,89274 € | 930,52 € |
| 270 | 6,43396 € | 1.737,17 € |
| 540 | 6,04433 € | 3.263,94 € |
| 1.035 | 5,73226 € | 5.932,89 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

