
HS100 3R F | |
|---|---|
DigiKey Part Number | HS1003RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 3R F |
Description | RES CHAS MNT 3 OHM 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 3R F Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 3 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 9,34700 € | 93,47 € |
| 45 | 7,69244 € | 346,16 € |
| 90 | 7,10578 € | 639,52 € |
| 135 | 6,80452 € | 918,61 € |
| 270 | 6,35152 € | 1.714,91 € |
| 540 | 5,96687 € | 3.222,11 € |
| 1.035 | 5,65875 € | 5.856,81 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |


